Seoul Semiconductor F503602, Z-Power Series 3 RGB LED, 460 / 525 / 625 nm 6-Pin, Round Lens SMD package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor F503602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lens Style | Round |
| Luminous Flux | 105lm |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Series | Z-Power |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor F503602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.