This surface mount LED from Seoul Semiconductor features a maximum power dissipation of 1.68W and a forward current of 350mA. It emits a luminous flux of 105lm with a viewing angle of 120°. The LED is packaged in cut tape for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor F50360RLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Luminous Flux | 105lm |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.68W |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor F50360RLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.