Single Color LED, Green, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Seoul Semiconductor G42180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor G42180 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lens Style | Round, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z Power |
| Thermal Resistance of Package | 9.5°C/W |
| Viewing Angle | 130° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor G42180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.