The G42180T is a 1A dome-style LED with a luminous flux of 91lm and a wavelength of 535nm. It has a viewing angle of 130° and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 4W. It is available in a tape and reel packaging format.
Sign in to ask questions about the Seoul Semiconductor G42180T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor G42180T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 1A |
| Lens Style | Dome, Circular |
| Luminous Flux | 91lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | P4 |
| Viewing Angle | 130° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor G42180T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.