The HY310 is a yellow standard LED with a luminous flux of 6lm and a viewing angle of 40°. It is available in a 60-pack rail/tube packaging. The LED is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Seoul Semiconductor HY310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor HY310 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Flux | 6lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor HY310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.