This 3-LED yellow PLCC LED has a luminous flux of 4lm and a forward current of 20mA. It operates within a temperature range of -40°C to 85°C. The LED is packaged in a tape and reel format with 700 units per package. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Flux | 4lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |