The LM560A is a white LED with a luminous flux of 3lm and a luminous intensity of 2500mcd. It features a dome-shaped lens and is designed for through-hole mounting. The LED operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 114mW.
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor LM560A technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 3lm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 114mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM560A |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
No datasheet is available for this part.