Seoul Semiconductor LW340A(S) technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Lens Style | Circular |
| Luminous Flux | 4lm |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 44° |
| RoHS | Compliant |
No datasheet is available for this part.