Seoul Semiconductor LW514rank:B+C technical specifications.
| Correlated Color Temperature (CCT) | 5600 ? 9000K |
| Lens Style | Round |
| Luminous Flux | 6lm |
| Luminous Intensity | 35cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.