This single white LED has a forward current of 20mA and a luminous intensity of 14000mcd. It features a dome lens style and is mounted through a hole. The LED operates within a temperature range of -35°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 9.7mm |
| Illumination Color | White |
| Lens Style | Dome, Colorless, Circular |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| RoHS | Compliant |