Seoul Semiconductor LW520A(S) technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Height | 11.95mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 14000mcd |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LW520A(S) to view detailed technical specifications.
No datasheet is available for this part.