Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SEOUL SEMICONDUCTOR
LW520Arank:B+C
Datasheet
Seoul Semiconductor
LW520Arank:B+C
Volume Production
LW520Arank:B+C
LW520Arank:B+C
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Correlated Color Temperature (CCT)
5600 ? 9000K
Lens Style
Round
Luminous Flux
3.5lm
Luminous Intensity
14cd
Mount
Through Hole
Number of LEDs
1
Viewing Angle
22°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account