LW520ASrank:B+C
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 5600 ? 9000K |
| Lens Style | Round |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 14cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 22° |
| RoHS | Compliant |