This white LED features a luminous intensity of 6000mcd and a forward current of 20mA. It has a dome diffused lens style and a viewing angle of 40°. The device is rated for operation between -35°C and 85°C. It is available in bulk packaging with 500 units per package. The LED is RoHS compliant and not radiation hardened.
Seoul Semiconductor LW540A(S) technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome, Diffused, Circular |
| Luminous Flux | 4lm |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.