The LW551A is a single white LED with a radial package and through hole mount. It has a luminous intensity of 2200mcd and a viewing angle of 52°. The LED is packaged in a plastic package and is available in quantities of 500. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Seoul Semiconductor LW551A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor LW551A technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 9.9mm |
| Illumination Color | White |
| Lens Style | Colorless, Circular |
| Luminous Flux | 2lm |
| Luminous Intensity | 2200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 52° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LW551A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.