Single Color LED, White, 2.4mm, LCC-2
Seoul Semiconductor LWT801-S technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seoul Semiconductor LWT801-S to view detailed technical specifications.
No datasheet is available for this part.