The LY320 is a yellow diffused LED with a circular lens style and a viewing angle of 16°. It is available in bulk packaging with 500 units per package. The LED is RoHS compliant and not radiation hardened. It is suitable for use in optoelectronic and display applications.
Sign in to ask questions about the Seoul Semiconductor LY320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor LY320 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LY320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.