Sign in to ask questions about the Seoul Semiconductor LY350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor LY350 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Circular |
| Luminous Flux | 2lm |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LY350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.