LED YELLOW 5MM ROUND T/H
Sign in to ask questions about the Seoul Semiconductor LY521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor LY521 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 9.9mm |
| Lens Style | Circular |
| Luminous Flux | 2lm |
| Luminous Intensity | 7500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 22° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LY521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.