Single Color LED, Warm White, ROHS COMPLIANT, SMD, 2 PIN
Seoul Semiconductor N10190 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 400mA |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Width | 9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.