The N42180-R is a single white LED from Seoul Semiconductor with a correlated color temperature of 3000 K and a color rendering index of 93. It has a forward current rating of 350 mA and operates within a temperature range of -40°C to 85°C. The LED is packaged in a surface-mount device (SMD/SMT) format and is available in quantities of 500 per reel.
Seoul Semiconductor N42180-R technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 41.5lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42180-R to view detailed technical specifications.
No datasheet is available for this part.