High Power LEDs - White Warm White 3000K 3.8W 54-60lm
Seoul Semiconductor N42180-S1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 54lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42180-S1 to view detailed technical specifications.
No datasheet is available for this part.