The NZ10150-T1 is a surface mount LED emitter from Seoul Semiconductor with a correlated color temperature of 3000K and a color rendering index of 80. It features a 120° viewing angle and a thermal resistance of the package of 14°C/W. The LED is available in a single unit, packaged in cut tape with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor NZ10150-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 450mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power |
| Thermal Resistance of Package | 14°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor NZ10150-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.