Seoul Semiconductor NZ20360-3E, Z-Power Z2 Series White LED, 3000K,, Rectangle Lens SMD package
Seoul Semiconductor NZ20360-3E technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 240lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Z-Power Z2 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor NZ20360-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.