This is a single red LED with a luminous flux of 48lm and a wavelength of 625nm. It has a viewing angle of 130° and a maximum current rating of 800mA. The LED is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a surface mount package and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 800mA |
| Illumination Color | Red |
| Lens Style | Round, Circular |
| Luminous Flux | 48lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z Power |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 130° |
| Wavelength | 625nm |
| RoHS | Compliant |