High Power LEDs - White Natural White 4000K 1 Watt
Sign in to ask questions about the Seoul Semiconductor S11190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor S11190 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 7.65mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 40lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor S11190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.