The SunLike 3030 series is a compact surface-mount LED designed for high color quality, utilizing SunLike technology to mimic the natural sunlight spectrum. It features a minimum CRI of 95 and an R9 value greater than 85. The LED is constructed with a molded plastic reflector on a lead frame, with the die encapsulated in silicone for high reliability and thermal enhancement.
Checking distributor stock and pricing after the page loads.
| Color Temperature | 5000K |
| Color Rendering Index (CRI) | 95Ra |
| Forward Current (Current - Test) | 200mA |
| Forward Voltage (Typ) | 3.05V |
| Maximum Driving Current | 200mA |
| Color Consistency | 3Step MacAdam |
| Package Size (L x W x H) | 3.0 x 3.0 x 0.6mm |
| RoHS | Compliant |
| REACH | Compliant |
| Eye Safety | Exempt (5000K) |