Seoul Semiconductor S42180-08-D0:D5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500 K |
| Lens Style | Circular |
| Luminous Flux | 88lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor S42180-08-D0:D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.