The S42182-T1 is a white LED emitter with a correlated color temperature of 4000K and a color rendering index of 93. It has a luminous flux of 75lm and a viewing angle of 124°. The LED is rated for a maximum current of 350mA and operates at a voltage of 3.25V. It is packaged in a tape and reel format with 200 units per package.
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor S42182-T1 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 6.78mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 75lm |
| Max Current Rating | 350mA |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Test Temperature | 25°C |
| Viewing Angle | 124° |
| Voltage | 3.25V |
| Width | 19.9mm |
| RoHS | Compliant |