LED ACRICH COOL WHITE 5000K 1616
Seoul Semiconductor SAW09H0A-V3W3-CA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 69 |
| Correlated Color Temperature (CCT) | 5000K |
| Max Current Rating | 40mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich MJT 4040 |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAW09H0A-V3W3-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.