The SAW09H0A-V3W3-DA is a surface mount LED emitter from Seoul Semiconductor with a maximum current rating of 40mA. It features a correlated color temperature of 4500K and a color rendering index of 69. The device has a thermal resistance of 6°C/W and a viewing angle of 120°. It is available in a surface mount package and is packaged in cut tape.
Seoul Semiconductor SAW09H0A-V3W3-DA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 69 |
| Correlated Color Temperature (CCT) | 4500K |
| Max Current Rating | 40mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich MJT 4040 |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAW09H0A-V3W3-DA to view detailed technical specifications.
No datasheet is available for this part.