The Acrich MJT 5630 LED from Seoul Semiconductor is a surface mount device with a white color and correlated color temperature of 6500K. It has a viewing angle of 115 degrees and a thermal resistance of the package of 27°C/W. The LED is available in cut tape packaging and has a maximum current rating of 25mA.
Seoul Semiconductor SAW8KG0B-X8Z4-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (6000K ~ 7000K) |
| Max Current Rating | 25mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich MJT 5630 |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAW8KG0B-X8Z4-AA to view detailed technical specifications.
No datasheet is available for this part.