LED ACRICH WARM WHITE 3000K 2SMD
Sign in to ask questions about the Seoul Semiconductor SAW8WA2A-L30L32-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SAW8WA2A-L30L32-GA technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K (2900K ~ 3200K) |
| Max Current Rating | 45mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 23°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAW8WA2A-L30L32-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.