The SAW8WA2A-L32L35-BA is a surface-mount white LED from Seoul Semiconductor with a correlated color temperature of 5600K and a color rendering index of 80. It features a 120° viewing angle and a thermal resistance of 23°C/W. This LED is available in a small SMD/SMT package, suitable for surface mount applications.
Seoul Semiconductor SAW8WA2A-L32L35-BA technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Max Current Rating | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 23°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAW8WA2A-L32L35-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.