The SDW04F1C-J2/K1-CA is a surface-mount SMD LED from Seoul Semiconductor, featuring 72 LEDs with a maximum current rating of 960mA and a correlated color temperature of 5000K. It has a viewing angle of 120° and is available in a flat, circular lens style. The LED is packaged in a tray and has a height and width of 2.3mm and 28mm, respectively. It is not radiation hardened and has a color rendering index of 70. The device is designed for use in general applications and is suitable for operation at a test temperature of 25°C.
Sign in to ask questions about the Seoul Semiconductor SDW04F1C-J2/K1-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SDW04F1C-J2/K1-CA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 2.3mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 960mA |
| Number of LEDs | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC25 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW04F1C-J2/K1-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.