Seoul Semiconductor SDW05F1C-K2/L1-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5600 K |
| Height | 2.3mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 1.28A |
| Number of LEDs | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC40 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW05F1C-K2/L1-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.