The SDW05F1C-K2/L1-CA is a 96-LED white COB LED from Seoul Semiconductor. It features a maximum current rating of 1.28A and a viewing angle of 120°. The LED is packaged in a surface-mount device (SMD/SMT) package, suitable for use in a variety of applications. The device is rated for operation at a test temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor SDW05F1C-K2/L1-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 2.3mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 1.28A |
| Number of LEDs | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC40 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW05F1C-K2/L1-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.