LED NEUTRAL WHT 4000K 700MA SMD
Sign in to ask questions about the Seoul Semiconductor SDW84F1C-J1/J2-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SDW84F1C-J1/J2-EA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 2.3mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 960mA |
| Number of LEDs | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC25 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW84F1C-J1/J2-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.