Sign in to ask questions about the Seoul Semiconductor SDW92F1C-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SDW92F1C-GA technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 2.3mm |
| Length | 19mm |
| Max Current Rating | 480mA |
| Packaging | Tray |
| Series | ZC12 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW92F1C-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.