The SFT722N-S is a surface mount LED with a luminous flux of 3lm and luminous intensity of 200mcd. It has a viewing angle of 120° and is available in a 6-pin LCC package. The LED is manufactured by Seoul Semiconductor and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is available in a package quantity of 700 and is packaged in tape and reel.
Seoul Semiconductor SFT722N-S technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.5mm |
| Length | 6mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Circular |
| Luminous Flux | 3lm |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SFT722N-S to view detailed technical specifications.
No datasheet is available for this part.