Triple color LED emitter featuring three individual LEDs (Red, Green, Blue) in a surface-mount PLCC package. This diffused lens LED offers a 120° viewing angle and operates with a 20mA forward current. Key specifications include a 2.8lm luminous flux and 400mcd luminous intensity. The component is RoHS compliant, housed in a 3.2mm x 2.8mm x 1.4mm plastic package with a white diffused lens.
Sign in to ask questions about the Seoul Semiconductor SFT825N-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SFT825N-S technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.4mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SFT825N-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.