Seoul Semiconductor SMJB-SL220V15-EA technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Length | 294mm |
| Series | SMJB |
| Viewing Angle | 220° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJB-SL220V15-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.