Sign in to ask questions about the Seoul Semiconductor SMJD-2V12W2P3-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SMJD-2V12W2P3-CA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Height | 4.72mm |
| Lens Style | Flat |
| Packaging | Tray |
| Series | Acrich2 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-2V12W2P3-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.