LED Uni-Color White 1260lm 2700K LED Cluster Tray
Seoul Semiconductor SMJD-2V16W1P3-HA technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Rectangular |
| Luminous Flux | 1260lm |
| Number of LEDs | 42 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.