LED Uni-Color White 1700lm 3200K Chip LED 2-Pin SMD Tray
Seoul Semiconductor SMJD-2V16W2P3-G technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3200 K |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 1700lm |
| Number of LEDs | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.