SMJD3V16W1P3-GA(220)
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor SMJD3V16W1P3-GA(220) technical specifications.
| Color Rendering Index (CRI) | 82 |
| Illumination Color | White |
| Length | 70mm |
| Luminous Flux | 1300lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 120° |
| RoHS | Compliant |