LED Lighting Modules White 16 watt 120V
Sign in to ask questions about the Seoul Semiconductor SMJDA3013220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SMJDA3013220 technical specifications.
| Color Rendering Index (CRI) | 82 |
| Diameter | 70mm |
| Height | 15mm |
| Illumination Color | White |
| Length | 70mm |
| Luminous Flux | 1150lm |
| Number of LEDs | 42 |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJDA3013220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.