LED Lighting Modules White, 2900 - 3200K 220V, 275-390lm
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Diameter | 33mm |
| Height | 2.5mm |
| Illumination Color | White |
| Luminous Flux | 330lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | SMJE |
| Viewing Angle | 120° |
| RoHS | Compliant |