SMJE3V08W1P3-GA(220)
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Diameter | 46mm |
| Height | 2.5mm |
| Illumination Color | White |
| Luminous Flux | 675lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| RoHS | Compliant |