Seoul Semiconductor SMJEA3023220 = SMJD-3V16W1P3 Warm white High Power LED,
Sign in to ask questions about the Seoul Semiconductor SMJEA3023220=SMJD-3V16W1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SMJEA3023220=SMJD-3V16W1P3 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 6mm |
| Length | 70mm |
| Luminous Flux | 1300lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 42 |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor SMJEA3023220=SMJD-3V16W1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.